Schneider Electric LC1D Contactor, 220V Coil, 3-Pole 220V, 1 NO/1 NC, 690V
- RS Stock No.:
- 257-0857
- Mfr. Part No.:
- LC1DPKM7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR4,744.93
FREE delivery for orders over RM 150.00
- Ready to ship from 16 December 2026
Units | Per Unit |
|---|---|
| 1 + | MYR4,744.93 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 257-0857
- Mfr. Part No.:
- LC1DPKM7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 220V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Series | LC1D | |
| Function | Changeover Contactor | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 2 NO | |
| Minimum Operating Temperature | -5°C | |
| Control Circuit Voltage Uc | 220V | |
| Contactor Application | Changeover Contactor | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN/IEC 60947-1 EN/IEC 60947-4-1 UL 60947-4-1 CSA C22.2 Nr. 60947-4-1 IEC 60335-1 | |
| Length | 156mm | |
| Width | 55mm | |
| Depth | 156mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 220V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Series LC1D | ||
Function Changeover Contactor | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 2 NO | ||
Minimum Operating Temperature -5°C | ||
Control Circuit Voltage Uc 220V | ||
Contactor Application Changeover Contactor | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN/IEC 60947-1 EN/IEC 60947-4-1 UL 60947-4-1 CSA C22.2 Nr. 60947-4-1 IEC 60335-1 | ||
Length 156mm | ||
Width 55mm | ||
Depth 156mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
Schneider Electric LC1DPKM7
Related links
- Schneider Electric LC1D Contactor 3-Pole 220V 690V
- Schneider Electric LC1D Contactor 3-Pole 11 kW 690V
- Schneider Electric LC1D Contactor 3-Pole 7.5 kW 220V 690V
- Schneider Electric LC1D Contactor 3-Pole 690V
- Schneider Electric LC1D Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric LC1D Contactor 3-Pole 400V 690V
- Schneider Electric LC1D Contactor 3-Pole 3 kW 690V
- Schneider Electric LC1D Contactor 3-Pole 1 NO/1 NC, 690V
