Schneider Electric LC1D Contactor, 24V Coil, 4-Pole, 25 A, 22 kW, 1 NO/1 NC, 440V
- RS Stock No.:
- 257-0803
- Mfr. Part No.:
- LC1D80004G7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR5,468.06
FREE delivery for orders over RM 150.00
- Ready to ship from 23 December 2026
Units | Per Unit |
|---|---|
| 1 + | MYR5,468.06 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 257-0803
- Mfr. Part No.:
- LC1D80004G7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 4 | |
| Contact Voltage | 440V | |
| Contact Current | 25A | |
| Power Rating | 22kW | |
| Series | LC1D | |
| Mount Type | Plate | |
| Function | Changeover Contactor | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Changeover Contactor | |
| Operational Current Ie | 125A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 125mm | |
| Standards/Approvals | CSA C22.2 No 14 EN 60947-4-1 EN 60947-5-1 IEC 60947-4-1 IEC 60947-5-1 UL 508 | |
| Length | 163mm | |
| Width | 96mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 4P (4 S) | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 4 | ||
Contact Voltage 440V | ||
Contact Current 25A | ||
Power Rating 22kW | ||
Series LC1D | ||
Mount Type Plate | ||
Function Changeover Contactor | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Changeover Contactor | ||
Operational Current Ie 125A | ||
Maximum Operating Temperature 70°C | ||
Depth 125mm | ||
Standards/Approvals CSA C22.2 No 14 EN 60947-4-1 EN 60947-5-1 IEC 60947-4-1 IEC 60947-5-1 UL 508 | ||
Length 163mm | ||
Width 96mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 4P (4 S) | ||
- COO (Country of Origin):
- CZ
Schneider Electric LC1D80004G7
Related links
- Schneider Electric LC1D Contactor 4-Pole 22 kW 0.85V ac 1 NO/1 NC, 440V
- Schneider Electric LC1D Contactor 4-Pole 22 kW 440V
- Schneider Electric LC1D Contactor 4-Pole 1 NO/1 NC, 440V
- Schneider Electric LC1D Contactor 4-Pole 0.5 HP 440V
- Schneider Electric LC1D Contactor 4-Pole 0.5 HP 120V 440V
- Schneider Electric LC1D Contactor 3-Pole 7.5 kW 24V dc 440V
- Schneider Electric LC1D Contactor 60 V ac Coil 50 A 24V ac 1 NO/1 NC, 440V
- Schneider Electric LC1D Contactor 4-Pole 1 NO/1 NC, 440V
