Schneider Electric LC1D Contactor, 48V dc Coil, 3-Pole, 12 A, 5.5 kW 48V, 1 NO/1 NC, 690V
- RS Stock No.:
- 256-4285
- Mfr. Part No.:
- LC1D123ED
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR1,112.45
FREE delivery for orders over RM 150.00
- Plus 2 unit(s) shipping from 09 November 2026
Units | Per Unit |
|---|---|
| 1 + | MYR1,112.45 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 256-4285
- Mfr. Part No.:
- LC1D123ED
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 48V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 12A | |
| Series | LC1D | |
| Power Rating | 5.5kW | |
| Function | Changeover Contactor | |
| Mount Type | Plate | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Spring Clamp | |
| Operational Current Ie | 16A | |
| Contactor Application | Changeover Contactor | |
| Control Circuit Voltage Uc | 48V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 60947-4-1, CSA C22.2 No 14, etc | |
| Width | 45mm | |
| Depth | 95mm | |
| Length | 95mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 48V dc | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 12A | ||
Series LC1D | ||
Power Rating 5.5kW | ||
Function Changeover Contactor | ||
Mount Type Plate | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Spring Clamp | ||
Operational Current Ie 16A | ||
Contactor Application Changeover Contactor | ||
Control Circuit Voltage Uc 48V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 60947-4-1, CSA C22.2 No 14, etc | ||
Width 45mm | ||
Depth 95mm | ||
Length 95mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric LC1D Contactor 3-Pole 5 kW 48V 690V
- Schneider Electric LC1D Contactor 3-Pole 5 kW 48V 690V
- Schneider Electric LC1D Contactor 3-Pole 100 kW 48V 1kV
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 48V 690V
- Schneider Electric LC1D Contactor 3-Pole 4 kW 48V 690V
- Schneider Electric LC1D Contactor 3-Pole 5.5 kW 48V dc 690V ac
- Schneider Electric LC1D Contactor 3-Pole 5.5 kW 48V dc 690V ac/dc
- Schneider Electric LC1D Contactor 3-Pole 37 kW 690V
