Schneider Electric LC1D Contactor, 100V dc Coil, 3-Pole, 9 A, 5.5 kW 100V, 1 NO/1 NC, 440V
- RS Stock No.:
- 256-4253
- Mfr. Part No.:
- LC1D096KD
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR749.79
FREE delivery for orders over RM 150.00
- Ready to ship from 01 December 2026
Units | Per Unit |
|---|---|
| 1 + | MYR749.79 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 256-4253
- Mfr. Part No.:
- LC1D096KD
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 100V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 440V | |
| Contact Current | 9A | |
| Series | LC1D | |
| Power Rating | 5.5kW | |
| Function | Changeover Contactor | |
| Mount Type | Plate | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Ring | |
| Contactor Application | Changeover Contactor | |
| Operational Current Ie | 9A | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 100V | |
| Maximum Operating Temperature | 70°C | |
| Width | 45mm | |
| Depth | 95mm | |
| Length | 54mm | |
| Standards/Approvals | EN 60947-4-1, etc, IEC 60947 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 100V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 440V | ||
Contact Current 9A | ||
Series LC1D | ||
Power Rating 5.5kW | ||
Function Changeover Contactor | ||
Mount Type Plate | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Ring | ||
Contactor Application Changeover Contactor | ||
Operational Current Ie 9A | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 100V | ||
Maximum Operating Temperature 70°C | ||
Width 45mm | ||
Depth 95mm | ||
Length 54mm | ||
Standards/Approvals EN 60947-4-1, etc, IEC 60947 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric LC1D Contactor 3-Pole 15 kW 100V 440V
- Schneider Electric LC1D Contactor 4-Pole 1 NO/1 NC, 440V
- Schneider Electric LC1D Contactor 3-Pole 15 kW 440V
- Schneider Electric LC1D Contactor 250 V ac Coil 65 A 250 V ac 690V
- Schneider Electric LC1D Contactor 3-Pole 5.5 kW 100V ac 690V ac
- Schneider Electric LC1D Contactor 250 V ac/dc Coil 50 A 250 V ac/dc
- Schneider Electric LC1D Contactor 250 V ac Coil 66 A 100V ac 1 NO/1 NC, 690V
- Schneider Electric LC1D Contactor 3-Pole 37 kW 690V
