ABB GJL131 Contactor, 220V, 240 V, 220 V, 240 V Coil, 3-Pole, 20 A, 5.5 kW 220V, 240 V, 220 V, 240 V, 4 NO, 690V dc
- RS Stock No.:
- 253-4851
- Mfr. Part No.:
- GJL1317001R0105
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 pack of 10 units)*
MYR2,436.74
FREE delivery for orders over RM 150.00
- Ready to ship from 11 December 2026
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | MYR243.674 | MYR2,436.74 |
*price indicative
- RS Stock No.:
- 253-4851
- Mfr. Part No.:
- GJL1317001R0105
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 220V, 240V, 220V, 240V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V dc | |
| Contact Current | 20A | |
| Series | GJL131 | |
| Power Rating | 5.5kW | |
| Function | Control Unit | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO/0 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -20°C | |
| Contactor Application | Control Unit | |
| Operational Current Ie | 20A | |
| Control Circuit Voltage Uc | 220V, 240V, 220V, 240V | |
| Maximum Operating Temperature | 55°C | |
| Length | 57.5mm | |
| Depth | 46.7mm | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | |
| Width | 52.5mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 220V, 240V, 220V, 240V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V dc | ||
Contact Current 20A | ||
Series GJL131 | ||
Power Rating 5.5kW | ||
Function Control Unit | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO/0 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -20°C | ||
Contactor Application Control Unit | ||
Operational Current Ie 20A | ||
Control Circuit Voltage Uc 220V, 240V, 220V, 240V | ||
Maximum Operating Temperature 55°C | ||
Length 57.5mm | ||
Depth 46.7mm | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | ||
Width 52.5mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
Related links
- ABB GJL131 Contactor 240 V 240 V Coil 20 A 240 V 240 V 690V dc
- ABB GJL131 Contactor 240 V 240 V Coil 20 A 240 V 690V
- ABB GJL131 Contactor 240 V dc 240 V dc Coil 20 A 240 V 690V
- ABB GJL131 Contactor 240 V Coil 20 A 240 V 690V
- ABB GJL131 Contactor 240 V Coil 20 A 240 V 690V
- ABB GJL131 Contactor 240 V Coil 20 A 240 V 690V
- ABB GJL131 Contactor 240 V Coil 20 A 240 V 250 V dc, 690V ac
- ABB GJL121 Contactor 240 V 240 V Coil 16 A 2 NO/2 NC, 690V