ABB GJL131 Contactor, 24V ac Coil, 3-Pole, 20 A, 5.5 kW 24V ac, 4 NO, 690V
- RS Stock No.:
- 253-4824
- Mfr. Part No.:
- GJL1311911R0101
- Manufacturer:
- ABB
Subtotal (1 pack of 10 units)*
MYR5,679.04
FREE delivery for orders over RM 150.00
- Ready to ship from 21 December 2026
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | MYR567.904 | MYR5,679.04 |
*price indicative
- RS Stock No.:
- 253-4824
- Mfr. Part No.:
- GJL1311911R0101
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Power Rating | 5.5kW | |
| Series | GJL131 | |
| Function | Control Unit | |
| Mount Type | DIN Rail, Wall | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NO/0 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Commercial | |
| Operational Current Ie | 20A | |
| Control Circuit Voltage Uc | 24V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 96.2mm | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | |
| Depth | 46.7mm | |
| Length | 46.7mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Power Rating 5.5kW | ||
Series GJL131 | ||
Function Control Unit | ||
Mount Type DIN Rail, Wall | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NO/0 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Commercial | ||
Operational Current Ie 20A | ||
Control Circuit Voltage Uc 24V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Width 96.2mm | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | ||
Depth 46.7mm | ||
Length 46.7mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL131 Series Contactor, 20A Operational Current, 24V AC Control Circuit Voltage - GJL1311911R0101
Features and Benefits:
• Three poles provide three-phase switching for motor circuits
• 20A operational current supports moderate load applications
• 5.5kW power rating permits control of small to medium motors
• Screw terminals ensure secure conductor connections
• Complies with IEC/EN and UL standards for recognised interoperability
Applications
• Ideal for control panels in commercial HVAC systems
• Used with automated machinery requiring direction change
• Can be used for switching loads up to 690V in distribution systems
What mounting options are available for installation flexibility?
How many auxiliary contacts are provided and what is their configuration?
What environmental operating range should be considered for site selection?
How many main poles are switched and what is the pole arrangement?
Which Terminal style is used for electrical connections?
Related links
- ABB GJL131 Contactor 3-Pole 5.5 kW 24V ac 690V
- ABB GJL131 Contactor 4-Pole 5.5 kW 24V 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 24V 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 24V ac 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 24V ac 250 V dc, 690V ac
- ABB GJL131 Contactor 4-Pole 5.5 kW 24V ac 690V
- ABB GJL131 Contactor 4-Pole 5.5 kW 24V 690V dc
- ABB GJL131 Contactor 3-Pole 5.5 kW 24V ac 250 V dc, 690V ac