ABB GJL121 Contactor, 24V Coil, 3-Pole, 20 A, 4 kW 24V, 4 NO, 690V
- RS Stock No.:
- 253-4793
- Mfr. Part No.:
- GJL1213911R0101
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR510.18
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR510.18 |
*price indicative
- RS Stock No.:
- 253-4793
- Mfr. Part No.:
- GJL1213911R0101
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Series | GJL121 | |
| Power Rating | 4kW | |
| Mount Type | DIN Rail, Wall | |
| Function | Control Unit | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NO/0 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -20°C | |
| Contactor Application | Commercial | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 55°C | |
| Length | 46.7mm | |
| Standards/Approvals | UL, CSA | |
| Width | 96.2mm | |
| Depth | 46.7mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Series GJL121 | ||
Power Rating 4kW | ||
Mount Type DIN Rail, Wall | ||
Function Control Unit | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NO/0 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -20°C | ||
Contactor Application Commercial | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 55°C | ||
Length 46.7mm | ||
Standards/Approvals UL, CSA | ||
Width 96.2mm | ||
Depth 46.7mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL121 Series Contactor, 20A Contact Current, 24V Coil Voltage - GJL1213911R0101
This contactor is an electromechanical switching device designed for commercial control circuits, enabling remote switching of three-phase loads in automation and electrical systems. It operates with a low-voltage control input and is intended for installation either on DIN rail or fixed to a wall, providing a Compact solution for reversing motor control and related switching tasks.
Features and Benefits:
• 24V Coil provides low-voltage control compatibility
• 3-pole arrangement handles three-phase switching tasks
• 20A operational current supports moderate motor loads
• 4kW power rating suitable for small motor drive applications
• 1NO auxiliary contact allows Basic control signalling
• Screw terminals enable secure conductor connections
• 3-pole arrangement handles three-phase switching tasks
• 20A operational current supports moderate motor loads
• 4kW power rating suitable for small motor drive applications
• 1NO auxiliary contact allows Basic control signalling
• Screw terminals enable secure conductor connections
Applications
• Suitable for reversing small three-phase motors in plant equipment
• Ideal for control panels in commercial building automation
• Used with contactor-based motor starters for facility HVAC systems
• Can be used for switching distribution loads up to 690V-rated systems
• Ideal for control panels in commercial building automation
• Used with contactor-based motor starters for facility HVAC systems
• Can be used for switching distribution loads up to 690V-rated systems
What environmental temperatures can it tolerate during operation?
It is rated to function between -20°C and 55°C, accommodating common indoor industrial and commercial environments.
How is the device mounted within a control enclosure?
It can be secured on standard DIN rail profiles or affixed directly to a wall or panel for flexible installation.
What approvals exist that relate to safety standards?
The unit meets recognised UL and CSA approvals relevant to industrial electrical equipment.
How many auxiliary contacts are available for interlock or signalling?
One normally open auxiliary contact is provided for use in control or indicator circuits.
What Terminal style is used for wiring connections?
The contact points employ screw-type terminals to ensure firm electrical and mechanical connections.
Related links
- ABB GJL121 Contactor 3-Pole 4 kW 24V ac 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V 690V
- ABB GJL121 Contactor 3-Pole 1.4 kW 24V 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V 250 V dc, 690V ac
- ABB GJL121 Contactor 4-Pole 4 kW 24V 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V ac 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V 690V