ABB 1SBL24 Contactor, 110V, 120 V Coil, 3-Pole, 6 A 110V, 3 NO, 690V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
253-1961
Mfr. Part No.:
1SBL241022R8410
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

110V, 120V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

6A

Series

1SBL24

Function

Control Unit

Mount Type

DIN Rail

Normal State Configuration

3 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO

Terminal Type

Screw

Control Circuit Voltage Uc

110V

Operational Current Ie

6A

Contactor Application

Control Unit

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Width

54mm

Standards/Approvals

EU 2011/65/EU, IEC 60068-2-30 and 60068-2-11, UTE C 63-100 specification II

Depth

90mm

Length

94mm

Pole and Throw Configuration

3P

COO (Country of Origin):
BG

ABB UA26 Series Contactor, 6A Contact Current, 110/120V Coil Voltage - 1SBL241022R8410


This contactor is a 3‑pole control unit designed for capacitor switching in industrial electrical installations. It operates on an AC control circuit at 50/60 Hz and is intended for switching capacitor banks with high inrush characteristics while mounted on DIN‑rail systems.

Features & Benefits


• 6A operational current for handling capacitor circuits
• Accepts Peak inrush currents up to 100x nominal for short Peaks
• Built‑in 1NO auxiliary contact for control signalling
• Coil rated 110/120V for 50/60 Hz control compatibility
• Screw terminals enabling secure connections for field wiring
• Rated for continuous operation up to 70 °C ambient

Applications


• Suitable for switching capacitor banks in power factor correction systems
• Ideal for automation panels requiring DIN‑rail mounting
• Used for industrial reactive‑power management at medium voltages
• Can be used with control systems needing an auxiliary signalling contact

What protective devices are recommended for the auxiliary circuit?


Use gG fuses sized around 1.5 to 1.8A for the auxiliary circuit and 10A for gG protection to match the manufacturer’s short‑circuit protective device guidance.

How does the contactor perform across different ambient temperatures?


It is specified for operation in free Air from −40 °C up to +70 °C at rated control voltage, with reduced permissible capacitor power at higher temperatures.

What electrical endurance can be expected when used with discharged capacitors?


When capacitors are discharged to ≤50V before re‑energisation, electrical durability is specified as 100 000 operating cycles.

Which voltages and power levels can it handle for capacitor switching?


Permissible reactive power varies with system voltage and temperature — for example up to 30 kvar at 690V and 40 °C, with reduced kvar ratings at higher temperatures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy