ABB 1SBL18 Contactor, 380V, 400 V Coil, 3-Pole, 16 A 400V, 415 V, 3 NO, 690V

Subtotal (1 unit)*

MYR461.81

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per Unit
1 +MYR461.81

*price indicative

RS Stock No.:
253-1939
Mfr. Part No.:
1SBL181022R8510
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

380V, 400V

Number of Poles

3

Contact Voltage

690V

Contact Current

16A

Series

1SBL18

Mount Type

DIN Rail

Function

Control Unit

Normal State Configuration

3 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO

Terminal Type

Screw

Minimum Operating Temperature

-60°C

Contactor Application

Control Unit

Control Circuit Voltage Uc

400V, 415V

Operational Current Ie

2A

Maximum Operating Temperature

80°C

Length

74mm

Depth

74mm

Width

44mm

Standards/Approvals

IEC 60068-2-30, IEC 60947-4-1, IEC 60947-5-1

Pole and Throw Configuration

3P

COO (Country of Origin):
BG

ABB UA16 Series Contactor, 400 to 415V Control Circuit Voltage Uc, 3P Pole and Throw Configuration - 1SBL181022R8510


This contactor is a 3-pole device designed for switching capacitor banks in industrial electrical installations, providing controlled engagement for reactive-power management. It is AC-operated and suited to systems where inrush peaks do not exceed 100 times nominal rms current, enabling extended operational life when capacitors are properly discharged before re-energisation.

Features & Benefits


• Rated for control circuit voltages 380/400V and 400 to 415V for flexibility
• Three main poles with one auxiliary contact for control integration
• Operational current capacity 2A to support auxiliary control circuits
• Accepts Peak inrush currents up to specified maxima for capacitor switching
• Screw terminals supporting flexible and rigid cable sizes for secure connections
• DIN-rail mountable for Compact panel installation

Applications


• Suitable for switching capacitor banks in power factor correction panels
• Ideal for industrial automation control cabinets requiring Compact contactors
• Used for capacitor switching where inrush peaks are within rated limits
• Can be used with 400V Coil control systems in three-phase networks

What electrical insulation and impulse withstand levels does it offer?


The device is specified with a rated insulation voltage of 1000V and a rated impulse withstand voltage of 8kV, supporting robust isolation in industrial systems.

How does it perform across different ambient temperatures?


It can be stored between −60°C and +80°C

for operation the permitted ambient range varies with control-voltage conditions, allowing use in environments down to −40°C and up to +70°C in the vicinity of the device.

Which protective devices are recommended for short-circuit protection?


Recommended protective devices include gG type fuses rated around 1.5 to 1.8A for auxiliary circuits and 10A ratings where applicable, matching the device’s specified coordination values.

What mechanical endurance and switching frequency are supported?


Mechanical durability is rated to 10 million operations, with a maximum mechanical switching frequency of 3600 cycles per hour.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy