Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 25 A, 35 kW, 400V
- RS Stock No.:
- 251-0427
- Mfr. Part No.:
- 277196 DILM25-21(230V50HZ,240V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR756.51
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR756.51 |
*price indicative
- RS Stock No.:
- 251-0427
- Mfr. Part No.:
- 277196 DILM25-21(230V50HZ,240V60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 25A | |
| Series | DILM | |
| Power Rating | 35kW | |
| Mount Type | Screw, DIN Rail | |
| Function | Reversing | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | AC-4, AC-3, AC-1 | |
| Operational Current Ie | 25A | |
| Maximum Operating Temperature | 60°C | |
| Length | 138mm | |
| Width | 45mm | |
| Standards/Approvals | UL, IEC/EN 60947, CSA, VDE 0660 | |
| Depth | 138mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 25A | ||
Series DILM | ||
Power Rating 35kW | ||
Mount Type Screw, DIN Rail | ||
Function Reversing | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application AC-4, AC-3, AC-1 | ||
Operational Current Ie 25A | ||
Maximum Operating Temperature 60°C | ||
Length 138mm | ||
Width 45mm | ||
Standards/Approvals UL, IEC/EN 60947, CSA, VDE 0660 | ||
Depth 138mm | ||
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.
Conventional free air thermal current
Spring loaded terminals
UL, CCC, CE certified
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 63 kW, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 30 kW, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 35 kW, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 14 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 11 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 18 A 1 NO
- Eaton DILM Contactor 230 V ac/dc Coil 3 kW, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 80 A 400V
