Eaton DILM Contactor, 220V Coil, 3-Pole, 3.5 kW, 1 NC
- RS Stock No.:
- 251-0190
- Mfr. Part No.:
- 276604 DILM7-01(220VDC)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR345.61
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR345.61 |
*price indicative
- RS Stock No.:
- 251-0190
- Mfr. Part No.:
- 276604 DILM7-01(220VDC)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 220V | |
| Number of Poles | 3 | |
| Series | DILM | |
| Power Rating | 3.5kW | |
| Function | Reversing | |
| Normal State Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 7A | |
| Contactor Application | AC-1, AC-3, AC-3e, AC-4 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Length | 75mm | |
| Width | 45mm | |
| Depth | 75mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 220V | ||
Number of Poles 3 | ||
Series DILM | ||
Power Rating 3.5kW | ||
Function Reversing | ||
Normal State Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 7A | ||
Contactor Application AC-1, AC-3, AC-3e, AC-4 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
Length 75mm | ||
Width 45mm | ||
Depth 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, DC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.
Conventional free air thermal current
Spring loaded terminals
Contactors for motors
Related links
- Eaton DILM Contactor 3-Pole 1 NC
- Eaton DILM Contactor 3-Pole 1 NC, 400V
- Eaton DILM Contactor 3-Pole 1 NC
- Eaton DILM Contactor 3-Pole 1 NC, 400V
- Eaton DILM Contactor 3-Pole 1 NC, 400V
- Eaton DILM Contactor 3-Pole 1 NC, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 3.5 kW, 1 NC
- Eaton DILM Contactor 230 V ac/dc Coil 3.5 kW 400V
