ABB NF Contactor Relay, 500V dc Coil, 8-Pole, 6 A, 140 W 500V dc, 5 NO/3 NC, 690V

Subtotal (1 unit)*

MYR498.03

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR498.03

*price indicative

RS Stock No.:
237-4882
Mfr. Part No.:
1SBH137001R1453
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor Relay

Coil Voltage

500V dc

Number of Poles

8

Contact Voltage

690V

Contact Current

6A

Power Rating

140W

Series

NF

Mount Type

DIN Rail

Normal State Configuration

5 NO/3 NC

Auxiliary Contact Configuration

5 NO/3 NC

Number of Auxiliary Contacts

8

Terminal Type

Screw

Operational Current Ie

6A

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

500V dc

Maximum Operating Temperature

70°C

Length

110.5mm

Width

45mm

Standards/Approvals

CSA C22.2 No. 14, IEC 60947-5-1 and EN 60947-5-1, UL 508

Depth

110.5mm

Pole and Throw Configuration

8

COO (Country of Origin):
FR

ABB Series NF Contactor Relay, 690V Coil Voltage, 8 Poles - 1SBH137001R1453


This contactor relay is designed for efficient switching in auxiliary and control circuits. With a robust 8-pole configuration and dimensions of 110.5mm in length, 45mm in width, and a depth of 110.5mm, it ensures reliable performance even under varying control voltages. The NF53E-14 operates on a 690V coil and supports a contact current rating of up to 6A, making it suitable for diverse applications in electrical and automation environments.

Features & Benefits


• Easily accommodates a wide range of control voltage variations

• Built-in surge protection eliminates the need for additional suppressors

• Features non-removable front-mounted auxiliary contacts

• Compliant with IEC 60947-5-1 for enhanced safety standards

• Robust design ensures operation in temperatures from -40°C to +70°C

• Compatible with standard DIN rail mounting for easy installation

Applications


• Used with auxiliary circuits in industrial automation systems

• Suitable for control functions in machinery and equipment

• Ideal for management of control and signalling systems

• Employed in electrical distribution for effective circuit control

What are the operational voltage specifications for this relay?


The relay operates efficiently across a control voltage range of 24 to 500V AC or 20 to 500V DC, ensuring flexibility for various applications.

How does the relay manage high-temperature environments?


With a maximum operating temperature of 70°C, this relay is designed to perform reliably in elevated temperature settings while maintaining operational integrity.

What is the switching frequency for both AC and DC operations?


The relay supports a maximum electrical switching frequency of 1200 cycles per hour for AC-15 and 900 cycles per hour for DC-13 applications, making it suitable for high-speed operations.

How does the relay connect to the circuit?


The relay features screw terminal connections, allowing for secure wiring and easy installation across a variety of setups, ensuring reliable electrical connections.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy