ABB B Contactor, 127V ac Coil, 3-Pole, 20 A, 5.5 kW 127V, 3 NO
- RS Stock No.:
- 237-1598
- Mfr. Part No.:
- GJL1311003R8014
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR336.17
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR336.17 |
*price indicative
- RS Stock No.:
- 237-1598
- Mfr. Part No.:
- GJL1311003R8014
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 127V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 20A | |
| Power Rating | 5.5kW | |
| Series | B | |
| Function | Control Unit | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Flat-Pin | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 127V | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 55°C | |
| Width | 52.5mm | |
| Depth | 46.7mm | |
| Length | 46.7mm | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 127V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 20A | ||
Power Rating 5.5kW | ||
Series B | ||
Function Control Unit | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Flat-Pin | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 127V | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 55°C | ||
Width 52.5mm | ||
Depth 46.7mm | ||
Length 46.7mm | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
ABB Series B Contactor, 20A Current Rating, 3 Poles - GJL1311003R8014
This contactor is a compact industrial control unit designed for managing single or three-phase loads with a maximum power rating of 5.5 kW. Featuring a 3 pole configuration with 1 auxiliary contact, it offers reliable operation in confined spaces. Measuring 52.5mm in width, this DIN rail-mounted contactor simplifies installation and enhances system organisation.
Features & Benefits
• Equipped with a silent coil for noiseless operation
• Supports switching up to 20A for robust applications
• Integrated auxiliary contact for versatile control functionality
• Wide voltage range of 230V AC, ensuring compatibility
• Rated for high temperatures up to +55°C for durability
• Designed for both rail and wall mounting for flexibility
Applications
• Ideal for managing power in residential and commercial installations
• Utilised in industrial automation for controlling machinery
• Suitable for load switching in electrical panels
What is the maximum temperature this component can operate in?
It can function effectively in ambient temperatures as high as +55°C and as low as -25°C, making it suitable for diverse environments.
How does this product handle different voltage levels?
It operates with a control voltage range of 230V and accommodates various connection configurations, ensuring versatility in applications.
Can it be used for controlling high-power loads?
Yes, the contactor is rated for a power capacity of up to 5.5 kW and 20A, suitable for substantial electrical loads in industrial settings.
Related links
- ABB B Contactor 3-Pole 5.5 kW 127V, 3 NO
- ABB B Contactor 3-Pole 4 kW 127V, 3 NO
- ABB B Contactor 4-Pole 4 kW 127V, 4 NO
- ABB VB Contactor 3-Pole 5.5 kW 127V, 3 NO
- ABB VB Contactor 3-Pole 4 kW 127V, 3 NO
- ABB VB Contactor 3-Pole 5.5 kW 127V, 3 NO
- ABB B Contactor 3-Pole 5.5 kW 415V, 3 NO
- ABB B Contactor 3-Pole 5.5 kW 240V, 3 NO