ABB VB Contactor, 24V dc Coil, 3-Pole, 12 A, 4 kW 24V, 3 NO
- RS Stock No.:
- 237-1577
- Mfr. Part No.:
- GJL1211909R0101
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR520.07
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR520.07 |
*price indicative
- RS Stock No.:
- 237-1577
- Mfr. Part No.:
- GJL1211909R0101
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 12A | |
| Series | VB | |
| Power Rating | 4kW | |
| Function | Reversing | |
| Mount Type | Wall | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -20°C | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 55°C | |
| Length | 47.7mm | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Width | 96.2mm | |
| Depth | 47.7mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 12A | ||
Series VB | ||
Power Rating 4kW | ||
Function Reversing | ||
Mount Type Wall | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -20°C | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 55°C | ||
Length 47.7mm | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Width 96.2mm | ||
Depth 47.7mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
ABB Series VB Contactor, 12A Contact Current Rating, 220V Coil Voltage - GJL1211909R0101
This mini reversing contactor is a compact and efficient solution ideal for controlling three-phase motor loads up to 4 kW in various applications. It features a 3-pole contact design, inclusive of 1 auxiliary contact, designed for ease of integration on standard DIN rails. With a coil voltage of 24V and robust thermal specifications, this contactor is engineered for reliability and performance across diverse environments.
Features & Benefits
• Compact design allows for installation in limited spaces
• 3-pole configuration optimises motor control efficiency
• Rated operational current of 12A caters to various applications
• Integrated auxiliary contact enhances functionality
• Operating temperature range of -20°C to +55°C ensures versatility
• Silent coil operation reduces noise in sensitive environments
Applications
• Utilised for control in residential and commercial motor systems
• Ideal for industrial requiring reliable power control
• Suitable for use in automated systems for enhanced performance
• Used in equipment where space constraints limit standard contactor options
What is the coil voltage that this contactor operates on?
The contactor operates efficiently at a coil voltage of 24V, making it suitable for various control applications.
How does the auxiliary contact improve the functionality of the contactor?
The integrated auxiliary contact allows for additional circuits to be controlled, providing enhanced flexibility in system configurations.
What are the heat resistance capabilities of this unit?
It can operate within a temperature range of -20°C to +55°C, making it suitable for a wide range of environmental conditions.
Can this model be used with different voltage levels?
Yes, it is designed to handle different voltages, specifically rated for an operational voltage of up to 690V AC and 220V DC in the main circuit.
How does the compact size benefit installation?
Its compact dimensions make it an ideal choice for installations with limited space, allowing for effective motor control without requiring extensive panel modifications.
Related links
- ABB VB Contactor 3-Pole 5.5 kW 24V, 3 NO
- ABB VB Contactor 3-Pole 5.5 kW 24V, 3 NO
- ABB VB Contactor 3-Pole 4 kW 25V, 3 NO
- ABB VB Contactor 3-Pole 4 kW 240V, 3 NO
- ABB VB Contactor 4-Pole 4 kW 24V, 4 NO
- ABB VB Contactor 4-Pole 5.5 kW 24V, 4 NO
- ABB VB Contactor 3-Pole 5.5 kW 24V ac, 3 NO
- ABB VB Contactor 3-Pole 4 kW 240V, 3 NO