Lovato Electric Contactor, 400V ac Coil, 3-Pole, 9 A, 7.5 kW, 1 NC

Subtotal (1 unit)*

MYR272.49

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR272.49

*price indicative

RS Stock No.:
224-7328
Mfr. Part No.:
BF0901A400
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

400V ac

Number of Poles

3

Contact Current

9A

Power Rating

7.5kW

Mount Type

DIN Rail

Normal State Configuration

1 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Screw

Operational Current Ie

25A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

70°C

Depth

81mm

Length

81mm

Standards/Approvals

EN 60529

Width

45mm

Pole and Throw Configuration

3P

COO (Country of Origin):
IT

Lovato BF09 Series Contactor, 400V AC Coil Voltage, 7.5kW Power Rating - BF0901A400


This contactor is designed for controlling and distributing electrical power in a variety of industrial applications. It can handle high voltage and current ratings, making it essential for automation and electrical systems. With three poles, it ensures reliable switching operations.

Features & Benefits


• Equipped with an auxiliary contact for enhanced functionality

• Supports DIN rail mounting for straightforward installation

• Operates effectively in temperatures ranging from -50 to 70°C, suitable for demanding environments

Applications


• Ideal for motor control in industrial machinery

• Used in automation systems that require reliable power switching

• Integrated into electrical panels for effective load management

• Suitable for HVAC and refrigeration systems

Can it handle high-voltage applications?


Yes, it has a contact voltage rating of up to 600V.

What is the maximum current it can manage?


It can handle contact currents of up to 9A.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy