RS Better World

Siemens 3RT2 Contactor, 110V ac Coil, 3-Pole, 17 A, 7.5 kW 110V, 1 NO/1 NC, 690V

Subtotal (1 unit)*

MYR1,310.29

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,310.29

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
216-2917
Mfr. Part No.:
3RT2025-2KF40
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

17A

Series

3RT2

Power Rating

7.5kW

Function

Motor Control, Reversing

Mount Type

Snap-On

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Spring Loaded

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

110V

Operational Current Ie

17A

Contactor Application

Motor Control

Maximum Operating Temperature

60°C

Length

102mm

Depth

107mm

Standards/Approvals

CCC, CSA, EAC, UL

Width

45mm

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens power contactor, AC-3 17 A, 7.5 kW / 400 V 1 NO + 1 NC, 110 V DC with integrated varistor 3-pole, Size S0, Spring-type terminal suitable for PLC outputs Coupling relay SIRIUS 3RT2 for switching motors and auxiliary and control circuits, specia

3RT2 contactors are climate-resistant, approved for worldwide use (eg IEC and UL/CSA) and are IE3/IE4-ready

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy