Siemens 3RT2 Contactor, 3-Pole, 9 A, 4 kW 24V, 2 NO/2 NC, 690V
- RS Stock No.:
- 216-2910
- Mfr. Part No.:
- 3RT2023-1AB04
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR601.75
FREE delivery for orders over RM 150.00
- Ready to ship from 02 December 2026
Units | Per Unit |
|---|---|
| 1 + | MYR601.75 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 216-2910
- Mfr. Part No.:
- 3RT2023-1AB04
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Series | 3RT2 | |
| Power Rating | 4kW | |
| Function | Motor Control, Reversing | |
| Mount Type | Snap-On | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 9A | |
| Control Circuit Voltage Uc | 24V | |
| Maximum Operating Temperature | 70°C | |
| Width | 45mm | |
| Length | 70mm | |
| Depth | 73mm | |
| Standards/Approvals | CCC, CSA, EAC, UL | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Series 3RT2 | ||
Power Rating 4kW | ||
Function Motor Control, Reversing | ||
Mount Type Snap-On | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Motor Control | ||
Operational Current Ie 9A | ||
Control Circuit Voltage Uc 24V | ||
Maximum Operating Temperature 70°C | ||
Width 45mm | ||
Length 70mm | ||
Depth 73mm | ||
Standards/Approvals CCC, CSA, EAC, UL | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 3-Pole 4 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 22 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 30 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 24V dc 690V
