Siemens 3RT1 Contactor, 277V ac Coil, 3-Pole, 97 A 277V, 2 NO/2 NC, 690V
- RS Stock No.:
- 216-2897
- Mfr. Part No.:
- 3RT1456-6NP36
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR6,201.77
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,201.77 |
*price indicative
- RS Stock No.:
- 216-2897
- Mfr. Part No.:
- 3RT1456-6NP36
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 277V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 97A | |
| Series | 3RT1 | |
| Function | Reversing | |
| Mount Type | Screw | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 97A | |
| Control Circuit Voltage Uc | 277V | |
| Maximum Operating Temperature | 55°C | |
| Length | 172mm | |
| Depth | 170mm | |
| Width | 120mm | |
| Standards/Approvals | CCC, CSA, EAC, UL | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 277V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 97A | ||
Series 3RT1 | ||
Function Reversing | ||
Mount Type Screw | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 97A | ||
Control Circuit Voltage Uc 277V | ||
Maximum Operating Temperature 55°C | ||
Length 172mm | ||
Depth 170mm | ||
Width 120mm | ||
Standards/Approvals CCC, CSA, EAC, UL | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
The Siemens Contactor, AC-1, 275 A/690 V/40 °C, S6, 3-pole, 200-277 V AC/DC, PLC-IN optional, with varistor, 2 NO+2 NC, Connection rail/ screw terminal Contactor SIRIUS 3RT14 for switching resistive loads.
The contactors offer the best connection to the automation level for every application (direct or via PLC input)
Related links
- Siemens 3RT1 Contactor 3-Pole 132 kW 277V 1kV
- Siemens 3RT1 Contactor 3-Pole 250 kW 277V 1kV
- Siemens 3RT1 Contactor 3-Pole 55 kW 277V 1kV
- Siemens 3RT1 Contactor 3-Pole 90 kW 277V 1kV
- Siemens 3RT1 Contactor 3-Pole 132 kW 277V 1kV
- Siemens 3RT1 Contactor 3-Pole 110 kW 277V 1kV
- Siemens 3RT1 Contactor 277 V Coil 400 A 2 NO/2 NC, 690V
- Siemens 3RT1 Contactor 3-Pole 2 NO/2 NC, 690V
