RS Better World

Siemens 3RT1 Contactor, 26V ac Coil, 3-Pole, 53 A, 55 kW 26V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

MYR4,167.64

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,167.64

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
216-2892
Mfr. Part No.:
3RT1054-3AB36
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

26V ac

Number of Poles

3

Contact Voltage

1kV

Contact Current

53A

Series

3RT1

Power Rating

55kW

Function

Reversing

Mount Type

Screw

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Operational Current Ie

53A

Contactor Application

Safety

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

26V

Maximum Operating Temperature

60°C

Length

172mm

Standards/Approvals

CCC, CSA, EAC, UL

Width

120mm

Depth

170mm

Better World Claim

Repairable by the End User

Better World Product

Yes

Pole and Throw Configuration

DPDT

COO (Country of Origin):
DE
The Siemens Power contactor, AC-3 115 A, 55 kW / 400 V AC (50-60 Hz) / DC operation 23-26 V UC Auxiliary contacts 2 NO + 2 NC 3-pole, Size S6 with box terminals Drive: conventional Spring-type terminal Power contactor SIRIUS 3RT1 for switching motors.

Simple, efficient and always up to date - SIRIUS modular system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy