Siemens 3TH4 Contactor Relay, 220V dc Coil, 10-Pole, 6 A 220V dc, 8 NO/2 NC, 888V
- RS Stock No.:
- 216-2849
- Mfr. Part No.:
- 3TH4382-0BM4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR1,248.45
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,248.45 |
*price indicative
- RS Stock No.:
- 216-2849
- Mfr. Part No.:
- 3TH4382-0BM4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 220V dc | |
| Product Type | Contactor Relay | |
| Number of Poles | 10 | |
| Contact Voltage | 888V | |
| Contact Current | 6A | |
| Series | 3TH4 | |
| Function | Reversing | |
| Mount Type | Screw | |
| Normal State Configuration | 8 NO/2 NC | |
| Number of Auxiliary Contacts | 10 | |
| Auxiliary Contact Configuration | 2 NO/8 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 6A | |
| Control Circuit Voltage Uc | 220V dc | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 55°C | |
| Length | 134mm | |
| Standards/Approvals | No | |
| Depth | 79mm | |
| Width | 54mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 220V dc | ||
Product Type Contactor Relay | ||
Number of Poles 10 | ||
Contact Voltage 888V | ||
Contact Current 6A | ||
Series 3TH4 | ||
Function Reversing | ||
Mount Type Screw | ||
Normal State Configuration 8 NO/2 NC | ||
Number of Auxiliary Contacts 10 | ||
Auxiliary Contact Configuration 2 NO/8 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 6A | ||
Control Circuit Voltage Uc 220V dc | ||
Contactor Application Safety | ||
Maximum Operating Temperature 55°C | ||
Length 134mm | ||
Standards/Approvals No | ||
Depth 79mm | ||
Width 54mm | ||
- COO (Country of Origin):
- TR
The Siemens SIRIUS 3TH4 series is a contactor relay for switching the control signals in the control circuit. It has operating voltage of 220 V DC. The contactor relays have standard-compliant terminal designations and a reliable connection technology. The type of electrical connection for auxiliary and control current circuit is through screw terminal. Due to multiplication of outputs, simultaneous switching of up to 10 auxiliary circuits is possible. The contacts are designed with positively driven operation for safety applications as well as SUVA versions. The devices are climate-resistant and have a high contact reliability. It is approved for worldwide use e.g. IEC and UL/CSA.
Protection class IP is IP20
Ambient operating temperature is -25 to +55 °C
Related links
- Siemens 3TH4 Contactor Relay 10-Pole 7 NO/3 NC, 888V
- Siemens 3TH4 Contactor Relay 10-Pole 8 NO/2 NC, 888V
- Siemens 3TH4 Contactor Relay 10-Pole 8 NO/2 NC, 888V
- Siemens 3TH4 Contactor Relay 264 V ac Coil 6 A 888V 888V
- Siemens 3TH4 Contactor Relay 10-Pole 6 NO/4 NC, 888V
- Siemens 3TH4 Contactor Relay 10-Pole 6 NO/4 NC, 888V
- Siemens 3TH4 Contactor Relay 10-Pole 9 NO/1 NC, 888V
- Siemens 3TH4 Contactor Relay 8-Pole 4 NO/4 NC, 888V
