Siemens 3TH4 Contactor Relay, 110V dc Coil, 8-Pole, 6 A 110V dc, 5 NO/3 NC, 888V

Subtotal (1 unit)*

MYR1,456.08

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,456.08

*price indicative

RS Stock No.:
216-2845
Mfr. Part No.:
3TH4253-0LF4
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V dc

Product Type

Contactor Relay

Number of Poles

8

Contact Voltage

888V

Contact Current

6A

Series

3TH4

Function

Reversing

Mount Type

Screw

Normal State Configuration

5 NO/3 NC

Auxiliary Contact Configuration

5 NO/3 NC

Number of Auxiliary Contacts

8

Terminal Type

Screw

Contactor Application

Safety

Control Circuit Voltage Uc

110V dc

Minimum Operating Temperature

-40°C

Operational Current Ie

6A

Maximum Operating Temperature

70°C

Length

134mm

Width

44mm

Standards/Approvals

No

Depth

79mm

COO (Country of Origin):
CN
The Siemens SIRIUS 3TH4 series is a contactor relay for switching the control signals in the control circuit in railway applications. It has operating voltage of 110 V DC. The design of surge suppressor is with varistor. The contactor relays have standard-compliant terminal designations and a reliable connection technology. The type of electrical connection for auxiliary and control current circuit is through screw terminal. Due to multiplication of outputs, simultaneous switching of up to 10 auxiliary circuits is possible. The contacts are designed with positively driven operation for safety applications as well as SUVA versions. The devices are climate-resistant and have a high contact reliability. It is approved for worldwide use e.g. IEC and UL/CSA.

Protection class IP is IP20

Ambient operating temperature is -25 to +55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy