Omron JK7CA Contactor, 24V dc Coil, 4-Pole, 2 A, 2.4 W 24V dc, 4 NO
- RS Stock No.:
- 215-5182
- Mfr. Part No.:
- J7KCA-40 24VDC
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR475.01
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR475.01 |
*price indicative
- RS Stock No.:
- 215-5182
- Mfr. Part No.:
- J7KCA-40 24VDC
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Current | 2A | |
| Power Rating | 2.4W | |
| Series | JK7CA | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Push-in | |
| Minimum Operating Temperature | 10°C | |
| Operational Current Ie | 3A | |
| Control Circuit Voltage Uc | 24V dc | |
| Maximum Operating Temperature | 55°C | |
| Width | 45mm | |
| Standards/Approvals | EN 60947-5-1 | |
| Length | 68mm | |
| Depth | 46mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Current 2A | ||
Power Rating 2.4W | ||
Series JK7CA | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Push-in | ||
Minimum Operating Temperature 10°C | ||
Operational Current Ie 3A | ||
Control Circuit Voltage Uc 24V dc | ||
Maximum Operating Temperature 55°C | ||
Width 45mm | ||
Standards/Approvals EN 60947-5-1 | ||
Length 68mm | ||
Depth 46mm | ||
Pole and Throw Configuration 4 | ||
The Omron J7KCA series is a Contactor Relay has 24 VAC ac operated coil voltage. Push-in plus wiring technology saves wiring and maintenance time. The Combination with Auxiliary contact units to configure a wide variety of contact variations.
4PST-4NO Contact configuration
World's smallest size
Related links
- Omron J7KC Contactor 3-Pole 2.4 W 24V dc, 3 NO
- Omron J7KCA Contactor Relay 4-Pole 165 W 24V dc, 2 NO/2 NC
- Omron J7KCA Contactor Relay 4-Pole 165 W 24V dc, 3 NO/1 NC
- Eaton DILA Contactor 4-Pole 4 NO, 400V ac
- Schneider Electric TeSyS D Contactor 4-Pole 2.4 W 24V dc 690V ac/dc
- Eaton DILA Contactor Relay 4-Pole 690V
- Omron J7KC Contactor 1-Pole 1 NO, 440V
- Omron J7KC Contactor 1-Pole 1 NC, 440V
