Siemens 3RT2 Contactor, 24V ac Coil, 3-Pole, 12 A, 5.5 kW 28V, 1 NO/1 NC, 690V
- RS Stock No.:
- 213-0676
- Mfr. Part No.:
- 3RT2024-2NB30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR1,168.31
FREE delivery for orders over RM 150.00
- Ready to ship from 15 December 2026
Units | Per Unit |
|---|---|
| 1 + | MYR1,168.31 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 213-0676
- Mfr. Part No.:
- 3RT2024-2NB30
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 12A | |
| Power Rating | 5.5kW | |
| Series | 3RT2 | |
| Mount Type | Snap-On | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Spring Loaded | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 12A | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 28V | |
| Maximum Operating Temperature | 60°C | |
| Depth | 107mm | |
| Standards/Approvals | EAC, UL, CCC, CSA | |
| Width | 45mm | |
| Length | 102mm | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 12A | ||
Power Rating 5.5kW | ||
Series 3RT2 | ||
Mount Type Snap-On | ||
Function Motor Control, Reversing | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Spring Loaded | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 12A | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 28V | ||
Maximum Operating Temperature 60°C | ||
Depth 107mm | ||
Standards/Approvals EAC, UL, CCC, CSA | ||
Width 45mm | ||
Length 102mm | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 28V 690V
- Siemens 3RT2 Contactor 28 V Coil 38 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 28 V Coil 32 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 28V ac/dc 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 28V 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 28V ac/dc 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 24V ac 690V
