RS Better World

Siemens 3RT2 Contactor, 24V ac Coil, 3-Pole, 6.7 A, 5.5 kW 42V, 1 NC, 690V

Subtotal (1 unit)*

MYR521.74

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR521.74

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
213-0654
Mfr. Part No.:
3RT2017-1AD02
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V ac

Number of Poles

3

Contact Voltage

690V

Contact Current

6.7A

Power Rating

5.5kW

Series

3RT2

Function

Motor Control, Reversing

Mount Type

Snap-On

Normal State Configuration

1 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Screw Clamp

Control Circuit Voltage Uc

42V

Contactor Application

Motor Control

Minimum Operating Temperature

-25°C

Operational Current Ie

6.7A

Maximum Operating Temperature

60°C

Width

45mm

Standards/Approvals

CCC, CSA, EAC, UL

Length

58mm

Depth

73mm

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens Power contactor, AC-3 12 A, 5.5 kW / 400 V 1 NC, 42 V AC, 50 / 60 Hz 3-pole, Size S00 screw terminal Power contactor SIRIUS 3RT2 for switching motors.

3RT2 contactors are climate-resistant, approved for worldwide use (eg IEC and UL/CSA) and are IE3/IE4-ready

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy