3TG1001-1BB4 | Siemens SIRIUS Innovation Contactor, 24 V Coil, 3-Pole, 8.4 A, 4 kW, 3NO + 1NC | RS
Recently searched

    Siemens SIRIUS Innovation Contactor, 24 V Coil, 3-Pole, 8.4 A, 4 kW, 3NO + 1NC

    Subtotal (1 unit)**

    MYR206.99

    Add to Basket
    Select or type quantity
    7 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR206.99

    **price indicative

    RS Stock No.:
    213-0523
    Mfr. Part No.:
    3TG1001-1BB4
    Manufacturer:
    Siemens
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Siemens

    Coil Voltage

    24 V

    Number of Poles

    3

    Contact Current Rating

    8.4 A

    Power Rating

    4 kW

    Range

    SIRIUS Innovation

    Normal State Configuration

    3NO + 1NC

    Related links