Schneider Electric TeSyS K Contactor, 24V Coil, 4-Pole, 20 A, 3 W 24V, 4 NO, 440V
- RS Stock No.:
- 211-1758
- Mfr. Part No.:
- LP2K09004BD3
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR742.76
FREE delivery for orders over RM 150.00
- Plus 3 unit(s) shipping from 23 November 2026
Units | Per Unit |
|---|---|
| 1 + | MYR742.76 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-1758
- Mfr. Part No.:
- LP2K09004BD3
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 440V | |
| Contact Current | 20A | |
| Series | TeSyS K | |
| Power Rating | 3W | |
| Function | Resistive Load | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Screw Clamp | |
| Operational Current Ie | 20A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 24V | |
| Maximum Operating Temperature | 50°C | |
| Length | 58mm | |
| Standards/Approvals | VDE 0660, NF C 63-110, IEC 60947, BS 5424 | |
| Width | 90mm | |
| Depth | 57mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 4 NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 440V | ||
Contact Current 20A | ||
Series TeSyS K | ||
Power Rating 3W | ||
Function Resistive Load | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Terminal Type Screw Clamp | ||
Operational Current Ie 20A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 24V | ||
Maximum Operating Temperature 50°C | ||
Length 58mm | ||
Standards/Approvals VDE 0660, NF C 63-110, IEC 60947, BS 5424 | ||
Width 90mm | ||
Depth 57mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 4 NO | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSyS K Contactor 4-Pole 4 NO, 440V
- Schneider Electric TeSyS K Contactor 4-Pole 1.3 W 440V
- Schneider Electric TeSyS K Contactor 3-Pole 4 NO, 440V
- Schneider Electric TeSyS K Contactor 4-Pole 3 W 1.15V, 2 NO/2 NC
- Schneider Electric TeSys K Contactor 4-Pole 3 W 24V dc, 4 NO
- Schneider Electric TeSyS K Contactor 4-Pole 1.8 W 24V, 2 NO/2 NC
- Schneider Electric TeSys K Contactor 3-Pole 4 kW 24V dc 440V ac
- Schneider Electric TeSys K Contactor 4-Pole 1.8 W 24V dc 690V ac
