Schneider Electric TeSys F Contactor, 440V ac Coil, 4-Pole, 315 A, 128 W 230V, 4 NO, 1kV
- RS Stock No.:
- 211-1719
- Mfr. Part No.:
- LC2F2254
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR18,697.38
FREE delivery for orders over RM 150.00
- Ready to ship from 25 January 2027
Units | Per Unit |
|---|---|
| 1 + | MYR18,697.38 |
*price indicative
- RS Stock No.:
- 211-1719
- Mfr. Part No.:
- LC2F2254
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 440V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 1kV | |
| Contact Current | 315A | |
| Series | TeSys F | |
| Power Rating | 128W | |
| Function | Resistive Load | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Minimum Operating Temperature | -5°C | |
| Operational Current Ie | 315A | |
| Control Circuit Voltage Uc | 230V | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RINA, CCC, CSA, EN 60947-1, EN 60947-4-1, IEC 60947-1, IEC 60947-4-1, JIS C8201-4-1, RMRoS, UL | |
| Width | 437mm | |
| Length | 197mm | |
| Depth | 181mm | |
| Pole and Throw Configuration | 4P (4 NO) | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 440V ac | ||
Number of Poles 4 | ||
Contact Voltage 1kV | ||
Contact Current 315A | ||
Series TeSys F | ||
Power Rating 128W | ||
Function Resistive Load | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Minimum Operating Temperature -5°C | ||
Operational Current Ie 315A | ||
Control Circuit Voltage Uc 230V | ||
Contactor Application Safety | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RINA, CCC, CSA, EN 60947-1, EN 60947-4-1, IEC 60947-1, IEC 60947-4-1, JIS C8201-4-1, RMRoS, UL | ||
Width 437mm | ||
Length 197mm | ||
Depth 181mm | ||
Pole and Throw Configuration 4P (4 NO) | ||
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric TeSys F Contactor 4-Pole 148 W 230V 1kV
- Schneider Electric TeSys F Contactor 4-Pole 48 V ac 1kV
- Schneider Electric TeSys F Contactor 4-Pole 88 W 1000V ac 4 NO, 1kV
- Schneider Electric TeSys F Contactor 2-Pole 65 W 1000V ac 2 NO/2 NC, 1kV
- Schneider Electric TeSys F Contactor 2-Pole 120 W 1000V ac 2 NO, 1kV
- Schneider Electric TeSyS F Contactor 3-Pole 450 kW 110V ac 3 NO, 1kV
- Schneider Electric TeSys F Contactor 2-Pole 88 W 1000V ac 2 NO, 1kV
- Schneider Electric TeSys F Contactor 230 V Coil 185 A 3 NO, 440V
