Schneider Electric TeSyS D Contactor, 230V ac Coil, 3-Pole, 150 A, 75 kW, 3 NO, 440V

Subtotal (1 unit)*

MYR8,897.09

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8,897.09

*price indicative

RS Stock No.:
211-1718
Mfr. Part No.:
LC2D150P7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

230V ac

Number of Poles

3

Contact Voltage

440V

Contact Current

150A

Power Rating

75kW

Series

TeSyS D

Mount Type

DIN Rail

Function

Motor Control, Resistive Load, Reversing

Normal State Configuration

3 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO/1 NC

Contactor Application

Motor Control, Resistive Load

Minimum Operating Temperature

-40°C

Operational Current Ie

200A

Maximum Operating Temperature

70°C

Length

158mm

Standards/Approvals

IEC 60947-4-1, IEC 60947-5-1, UL 508, CSA C22.2 No 14, EN 60947-4-1, EN 60947-5-1

Width

266mm

Depth

148mm

Pole and Throw Configuration

3P

COO (Country of Origin):
CZ
The Schneider Electric TeSys D series of contactor from Schneider Electric are best suited for automation and motor control applications The Schneider Electric TeSys D contactors offer quick simple setup while maintaining compliance with international standards.

Easily installed accessories

Flexible control circuit to suit a wide range of applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy