Schneider Electric TeSyS D Contactor, 110V ac Coil, 4-Pole, 125 A, 50 W, 2 NO/2 NC, 690V
- RS Stock No.:
- 211-1705
- Mfr. Part No.:
- LC1D80008F7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR2,698.09
Units | Per Unit |
|---|---|
| 1 + | MYR2,698.09 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-1705
- Mfr. Part No.:
- LC1D80008F7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 110V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 125A | |
| Series | TeSyS D | |
| Power Rating | 50W | |
| Function | Motor Control, Resistive Load | |
| Mount Type | Plate | |
| Normal State Configuration | 2 NO/2 NC | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Resistive Load | |
| Operational Current Ie | 125A | |
| Maximum Operating Temperature | 70°C | |
| Width | 96mm | |
| Length | 127mm | |
| Standards/Approvals | UL 508, IEC 60947-4-1, EN 60947-5-1, EN 60947-4-1, CSA C22.2 No 14 | |
| Depth | 140mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 2 NO/2 NC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 110V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 125A | ||
Series TeSyS D | ||
Power Rating 50W | ||
Function Motor Control, Resistive Load | ||
Mount Type Plate | ||
Normal State Configuration 2 NO/2 NC | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Resistive Load | ||
Operational Current Ie 125A | ||
Maximum Operating Temperature 70°C | ||
Width 96mm | ||
Length 127mm | ||
Standards/Approvals UL 508, IEC 60947-4-1, EN 60947-5-1, EN 60947-4-1, CSA C22.2 No 14 | ||
Depth 140mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 2 NO/2 NC | ||
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric TeSyS D Contactor 4-Pole 38.4 W 110V ac 690V
- Schneider Electric TeSyS D Contactor 4-Pole 5.4 W 690V
- Schneider Electric TeSyS D Contactor 4-Pole 12.5 W 690V
- Schneider Electric TeSyS D Contactor 3-Pole 690V
- Schneider Electric TeSys D Contactor 3-Pole 25 kW 110V dc 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 2 NO/2 NC, 690V
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 690V
- Schneider Electric TeSyS D Contactor 3-Pole 10 kW 690V
