ABB ESB16 Contactor, 240V ac Coil, 2-Pole, 16 A, 3.7 kW 240V ac, 2 NC, 250V
- RS Stock No.:
- 211-1579
- Mfr. Part No.:
- 1SBE111111R0502
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR318.64
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR318.64 |
*price indicative
- RS Stock No.:
- 211-1579
- Mfr. Part No.:
- 1SBE111111R0502
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 240V ac | |
| Number of Poles | 2 | |
| Contact Voltage | 250V | |
| Contact Current | 16A | |
| Series | ESB16 | |
| Power Rating | 3.7kW | |
| Mount Type | DIN Rail | |
| Function | Safety | |
| Normal State Configuration | 2 NC | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 6A | |
| Maximum Operating Temperature | 55°C | |
| Depth | 65mm | |
| Width | 18mm | |
| Length | 65mm | |
| Standards/Approvals | EN, IEC, UL | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 240V ac | ||
Number of Poles 2 | ||
Contact Voltage 250V | ||
Contact Current 16A | ||
Series ESB16 | ||
Power Rating 3.7kW | ||
Mount Type DIN Rail | ||
Function Safety | ||
Normal State Configuration 2 NC | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 240V ac | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 6A | ||
Maximum Operating Temperature 55°C | ||
Depth 65mm | ||
Width 18mm | ||
Length 65mm | ||
Standards/Approvals EN, IEC, UL | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- BG
ABB ESB Series Contactor, 16A Contact Current Rating, 240V AC Coil Voltage - 1SBE111111R0502
This contactor is designed for safe and efficient control of electrical loads, specifically in domestic and industrial settings. As a robust 16A contactor, it operates at a coil voltage of 240V AC. Its compact dimensions of 65mm x 18mm x 65mm facilitate easy installation on DIN rails, enabling straightforward integration into various electrical systems.
Features & Benefits
• Operates effectively across a wide temperature range of -25°C to +55°C
• Incorporates advanced overvoltage protection for enhanced safety
• Designed for low power consumption, promoting energy efficiency
• Ensures hum-free operation, minimising disruption
• Allows control of single loads up to 16A for versatile applications
• Tailored for modular applications with 2NC configuration
Applications
• Used for controlling single-phase electrical loads in residential buildings
• Suitable for various industrial automation projects
• Ideal for requiring a compact and efficient control solution
• Employed in safety circuits and protection mechanisms
• Designed for integration into industrial distribution boards
What are the recommended operating conditions for this contactor?
It operates within an ambient temperature range of -25°C to +55°C and can be used at altitudes up to 2000m. The contactor is designed to function optimally under these conditions, ensuring reliability.
How does the contactor handle electrical surges?
The integrated overvoltage protection feature effectively guards against voltage peaks, ensuring the longevity of devices connected to the circuit and enhancing overall system safety.
What type of electrical loads can this contactor control?
This contactor can manage single loads up to a maximum of 16A, making it suitable for both domestic and light industrial applications, particularly in automation setups.
Related links
- ABB ESB16 Contactor 2-Pole 3.7 kW 240V ac 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 230V ac 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 400V ac 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 240V ac 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 400V ac 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 110V ac/dc 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 12V ac/dc 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 42V 250V