ABB EN40 Contactor, 24V Coil, 3-Pole, 40 A, 2.77 kW 24V, 3 NO, 400V
- RS Stock No.:
- 211-1536
- Mfr. Part No.:
- 1SAE342111R0130
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,581.32
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,581.32 |
*price indicative
- RS Stock No.:
- 211-1536
- Mfr. Part No.:
- 1SAE342111R0130
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 40A | |
| Series | EN40 | |
| Power Rating | 2.77kW | |
| Function | Safety | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 24V | |
| Operational Current Ie | 22A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN, IEC, UL | |
| Depth | 65mm | |
| Width | 54mm | |
| Length | 65mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 40A | ||
Series EN40 | ||
Power Rating 2.77kW | ||
Function Safety | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 24V | ||
Operational Current Ie 22A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN, IEC, UL | ||
Depth 65mm | ||
Width 54mm | ||
Length 65mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
ABB EN40 Series Contactor, 24V Coil Voltage, 40A Contact Current Rating - 1SAE342111R0130
This contactor is an essential device in electrical control systems, particularly effective in managing single and three-phase loads up to 40A. Designed for both domestic and industrial applications, it features a coil voltage of 24V and operates efficiently under a temperature range of -25°C to +55°C. Its compact dimensions of 54mm x 65mm x 65mm ensure easy installation on DIN rails.
Features & Benefits
• Low power consumption ensures efficient operation
• Hum-free functionality for reduced noise during use
• Integrated overvoltage protection enhances safety
• Manual override provides flexibility in operation
• Capable of handling multiple contact configurations
• Suitable for various AC and DC applications
Applications
• Used for controlling motors and lighting circuits
• Ideal for automated control in industrial environments
• Applied in HVAC systems for efficient load management
• Utilised in residential settings for lighting control
• Employed in energy management systems for high loads
How does this product ensure reliability in high-temperature environments?
It is designed to operate at a maximum temperature of +55°C, ensuring robust performance in high-heat situations. Its materials and construction comply with strict standards to maintain functionality under such conditions.
What is the significance of the no-voltage release feature in this contactor?
The no-voltage release feature prevents the contactor from re-energising automatically after a power outage, ensuring safety by requiring a manual restart.
Can it be operated manually, and what are the operational states?
Yes, it can be operated manually with three states: On, Off, and Auto, allowing for flexibility in its use.
Related links
- ABB EN40 Contactor 4-Pole 2.77 kW 24V 400V
- ABB EN40 Contactor 3-Pole 2.77 kW 24V ac/dc 400V
- ABB EN40 Contactor 4-Pole 2.77 kW 230V ac 400V
- ABB EN40 Contactor 4-Pole 2.77 kW 110V ac 400V
- ABB EN40 Contactor 2-Pole 9.2 kW 24V ac/dc 400V
- ABB EN40 Contactor 4-Pole 2.77 kW 230V ac/dc 400V
- ABB ESB40 Contactor 3-Pole 2.77 kW 24V 400V
- ABB EN40 Contactor 2-Pole 9.2 kW 230V ac/dc 400V