RS Better World

Schneider Electric TeSyS K Contactor, 440V ac Coil, 3-Pole, 9 A, 4 kW, 1 NO, 440V ac

Subtotal (1 unit)*

MYR272.24

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR272.24

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
210-9942
Mfr. Part No.:
LC1K0910R7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

440V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

440V ac

Contact Current

9A

Series

TeSyS K

Power Rating

4kW

Function

Motor Control, Reversing

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Contactor Application

Resistive Load, Motor Control

Minimum Operating Temperature

-40°C

Operational Current Ie

20A

Maximum Operating Temperature

50°C

Length

48mm

Width

62mm

Depth

64mm

Standards/Approvals

VDE 0660, UL 94, UL, NF F 16-102, NF F 16-101, NF C 63-110, IEC 60947, IEC 60068, EN/ISO 13849-1, DIN 50016, CSA

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

3 NO

COO (Country of Origin):
FR
The Schneider Electric TeSys K series is a contactor which has control circuit voltage of 440 V ac. It is used in applications like resistive load and motor control. It has a approval of CSA and UL certifications.

IP degree of protection is IP2x conforming to VDE 0106

Sustainable offer status is Green Premium product

Mounting support is rail, plate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy