Schneider Electric LC1D Contactor, 24V dc Coil, 3-Pole, 18 A, 10 kW 24V dc, 3 NO, 690V
- RS Stock No.:
- 204-4445
- Mfr. Part No.:
- LC1D186BLS207
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR933.22
FREE delivery for orders over RM 150.00
- 85 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR933.22 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 204-4445
- Mfr. Part No.:
- LC1D186BLS207
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 18A | |
| Series | LC1D | |
| Power Rating | 10kW | |
| Function | Reversing | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Resistive Load, Motor Control | |
| Control Circuit Voltage Uc | 24V dc | |
| Operational Current Ie | 18A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 77mm | |
| Standards/Approvals | UA TR, IEC, EN/IEC 60947-5-1, EN/IEC 60947-4-1, EN 45545 R26 HL3, EN 45545 R22 HL3, EAC, DIN 5510-2, CCC | |
| Length | 45mm | |
| Depth | 95mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 18A | ||
Series LC1D | ||
Power Rating 10kW | ||
Function Reversing | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Resistive Load, Motor Control | ||
Control Circuit Voltage Uc 24V dc | ||
Operational Current Ie 18A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Width 77mm | ||
Standards/Approvals UA TR, IEC, EN/IEC 60947-5-1, EN/IEC 60947-4-1, EN 45545 R26 HL3, EN 45545 R22 HL3, EAC, DIN 5510-2, CCC | ||
Length 45mm | ||
Depth 95mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
Schneider Electric LC1D Series Contactor, 24V DC Coil Voltage, 18A Current Rating - LC1D186BLS207
Features & Benefits
Applications
What makes this suitable for reversing motor applications?
How does the coil voltage affect overall performance?
What are the benefits of the auxiliary contacts?
How is the installation process for this contactor?
What type of loads can this contactor handle?
Related links
- Schneider Electric LC1D Contactor 3-Pole 7.5 kW 24V dc 690V ac
- Schneider Electric LC1D Contactor 3-Pole 7.5 kW 24V dc 600V ac
- Schneider Electric LC1D Contactor 3-Pole 15 kW 690V ac
- Schneider Electric LC1D Contactor 3-Pole 5.5 kW 24V dc 690V ac/dc
- Schneider Electric LC1D Contactor 3-Pole 15 kW 24V dc 690V ac
- Schneider Electric LC1D Contactor 3-Pole 5.5 kW 24V dc 690V ac
- Schneider Electric LC1D Contactor 3-Pole 4 kW 24V dc 690V ac
- Schneider Electric LC1D Contactor 3-Pole 30 kW 24V dc 690V
