Siemens 3RT2 Contactor, 24V dc Coil, 3-Pole, 16 A, 7.5 kW 24V dc, 1 NC, 400V ac
- RS Stock No.:
- 203-2680
- Distrelec Article No.:
- 304-22-065
- Mfr. Part No.:
- 3RT2018-1FB42
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR1,047.56
FREE delivery for orders over RM 150.00
- 7 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR1,047.56 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 203-2680
- Distrelec Article No.:
- 304-22-065
- Mfr. Part No.:
- 3RT2018-1FB42
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 16A | |
| Power Rating | 7.5kW | |
| Series | 3RT2 | |
| Function | Motor Control, Reversing | |
| Mount Type | Snap-On | |
| Normal State Configuration | 1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw Clamp | |
| Control Circuit Voltage Uc | 24V dc | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 16A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 58mm | |
| Depth | 73mm | |
| Width | 45mm | |
| Standards/Approvals | CCC, CSA, EAC, UL | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 16A | ||
Power Rating 7.5kW | ||
Series 3RT2 | ||
Function Motor Control, Reversing | ||
Mount Type Snap-On | ||
Normal State Configuration 1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw Clamp | ||
Control Circuit Voltage Uc 24V dc | ||
Contactor Application Motor Control | ||
Operational Current Ie 16A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 58mm | ||
Depth 73mm | ||
Width 45mm | ||
Standards/Approvals CCC, CSA, EAC, UL | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
Siemens size S00, 3RT2 Series Contactor, 24V DC Coil Voltage, 16A Current Rating - 3RT2018-1FB42
Features & Benefits
Applications
What is the rated operational current at 400V for this component?
How does the integrated diode enhance performance?
What is the significance of the contact configuration?
What should be considered regarding installation height?
Related links
- Siemens 3RT2 Contactor 3-Pole 3 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 24V dc 400V ac
- Siemens 3RT2 Contactor 3-Pole 3 kW 24V dc 400V ac
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 24V dc 400V ac
- Siemens 3RT2 Contactor 4-Pole 7.5 kW 24V dc 400V ac
- Siemens 3RT2 Contactor 3-Pole 11 kW 24V dc 400V ac
