Eaton DILAS Contactor Relay, 24V dc Coil, 3-Pole, 4 A, 2.6 W 24V dc, 4 NO/4 NC, 415V ac

Subtotal (1 unit)*

MYR543.19

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR543.19

*price indicative

RS Stock No.:
187-5327
Mfr. Part No.:
191760 DILAS-44(24VDC)
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

24V dc

Product Type

Contactor Relay

Number of Poles

3

Contact Voltage

415V ac

Contact Current

4A

Series

DILAS

Power Rating

2.6W

Function

Safety

Mount Type

DIN Rail

Normal State Configuration

4 NO/4 NC

Auxiliary Contact Configuration

4 NO/4 NC

Number of Auxiliary Contacts

8

Terminal Type

Screw Clamp

Control Circuit Voltage Uc

24V dc

Contactor Application

Safety

Operational Current Ie

4A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

117mm

Standards/Approvals

UL, IEC, CSA

Length

117mm

Width

45mm

Pole and Throw Configuration

3

RoHS Status: Exempt

COO (Country of Origin):
RO

Eaton DILAS Series Contactor, 24V DC Coil Voltage, 4A Contact Current - 191760 DILAS-44(24VDC)


This safety contactor relay is designed for effective DC operation, managing electrical connections in automation systems. The DILAS-44 provides functionalities for equipment protection, ensuring safe operation in diverse and challenging environments. Its robust specifications are ideal for professionals in the electrical and mechanical sectors seeking a dependable solution.

Features & Benefits


• Operates with a coil voltage of 24V DC for flexibility

• Supports a maximum contact voltage of 415V AC for broader application

• Eight auxiliary contacts provide enhanced control options with 4 NO and 4 NC

• Screw terminal configuration simplifies installation and maintenance

• Integrated suppressor circuit offers added protection against electrical transients

Applications


• Used for motor control in automation processes

• Employed in safety systems requiring reliable electrical cut-off

• Suitable for panel installations, ensuring robust current management

• Utilised in interlocking safety mechanisms for machinery

• Implemented in HVAC systems for increased operational safety

What is the maximum operational frequency for this device?


It supports an operational frequency of up to 9000 operations per hour.

How does it handle high current applications?


The relay is rated for a contact current of 4A, making it suitable for various high current requirements.

Can it operate in enclosed spaces?


This unit can function effectively in ambient temperatures ranging from -25°C to +40°C when enclosed.

What is the significance of the auxiliary contact configuration?


The configuration increases control and safety options during operation.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy