Schneider Electric TeSyS D Contactor, 110V ac/dc Coil, 3-Pole, 32 A, 15 kW 130V, 3 NO, 690V ac
- RS Stock No.:
- 135-3953
- Mfr. Part No.:
- LC1D32EHE
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR1,134.34
FREE delivery for orders over RM 150.00
- Ready to ship from 04 January 2027
Units | Per Unit |
|---|---|
| 1 + | MYR1,134.34 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 135-3953
- Mfr. Part No.:
- LC1D32EHE
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac/dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 32A | |
| Series | TeSyS D | |
| Power Rating | 15kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control, Resistive Load | |
| Control Circuit Voltage Uc | 130V | |
| Operational Current Ie | 32A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CCC, CSA, EAC, IEC, RoHS, UL | |
| Length | 45mm | |
| Width | 92mm | |
| Depth | 85mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3PST | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 110V ac/dc | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 32A | ||
Series TeSyS D | ||
Power Rating 15kW | ||
Mount Type DIN Rail | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Motor Control, Resistive Load | ||
Control Circuit Voltage Uc 130V | ||
Operational Current Ie 32A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CCC, CSA, EAC, IEC, RoHS, UL | ||
Length 45mm | ||
Width 92mm | ||
Depth 85mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3PST | ||
Schneider Electric LC1D TeSys D Contactors Range
Features and Benefits
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
What accessories are available?
Is the TeSys D range a double break pole type contactor?
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 11 kW 130V 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 130V 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 4 kW 130V 690V ac
- Schneider Electric TeSys D Contactor 3-Pole 30 kW 130V 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 5.5 kW 130V 690V ac
- Schneider Electric TeSys D Reversing Contactor 3-Pole 15 kW 130V 690V ac
- Schneider Electric TeSys D Reversing Contactor 3-Pole 30 kW 130V 690V ac
- Schneider Electric TeSys D Reversing Contactor 3-Pole 22 kW 130V 690V ac
