WEG CWCI0 Reversing Contactor, 24V ac Coil, 3-Pole, 7 A, 3 kW 24V ac, 3 NO, 690V ac

Subtotal (1 unit)*

MYR353.14

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR353.14

*price indicative

RS Stock No.:
122-1068
Mfr. Part No.:
CWCI07-01-30D02
Manufacturer:
WEG
Find similar products by selecting one or more attributes.
Select all

Brand

WEG

Coil Voltage

24V ac

Product Type

Reversing Contactor

Number of Poles

3

Contact Voltage

690V ac

Contact Current

7A

Power Rating

3kW

Series

CWCI0

Mount Type

DIN Rail

Function

Motor Control, Reversing

Normal State Configuration

3 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Screw

Contactor Application

Motor Control

Control Circuit Voltage Uc

24V ac

Operational Current Ie

7A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

IEC, UL, RoHS

Depth

59mm

Length

58mm

Width

90mm

Pole and Throw Configuration

3PST

RoHS Status: Exempt

COO (Country of Origin):
BR

CWC Series


Professional range of WEG contactors from the CWC Series designed for switching of electric motors. The contactors are modular and compact but at the same time robust and highly reliable. Built and tested according to IEC/EN60947 and DIN VDE 0660. Direct mounting capabilities. The controllers include contactors and reversing contactors.

AC/DC Operated

Screw Terminals

DIN Rail or Panel Mount

Compact space saving design

Built in auxiliary contacts

WEG Contactors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy