WEG CWC Contactor, 230V ac Coil, 4-Pole, 9 A, 2.2 kW 230V ac, 4 NO, 690V ac

Subtotal (1 unit)*

MYR169.89

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR169.89

*price indicative

RS Stock No.:
122-1037
Mfr. Part No.:
CWC09-00-40D24
Manufacturer:
WEG
Find similar products by selecting one or more attributes.
Select all

Brand

WEG

Product Type

Contactor

Coil Voltage

230V ac

Number of Poles

4

Contact Voltage

690V ac

Contact Current

9A

Series

CWC

Power Rating

2.2kW

Mount Type

DIN Rail

Function

Motor Control

Normal State Configuration

4 NO

Terminal Type

Screw

Operational Current Ie

9A

Minimum Operating Temperature

-25°C

Contactor Application

Motor Control

Control Circuit Voltage Uc

230V ac

Maximum Operating Temperature

55°C

Depth

52mm

Width

45mm

Length

58mm

Standards/Approvals

IEC, UL, RoHS

Pole and Throw Configuration

4PST

RoHS Status: Exempt

COO (Country of Origin):
BR

CWC Series


Professional range of WEG contactors from the CWC Series designed for switching of electric motors. The contactors are modular and compact but at the same time robust and highly reliable. Built and tested according to IEC/EN60947 and DIN VDE 0660. Direct mounting capabilities. The controllers include contactors and reversing contactors.

AC/DC Operated

Screw Terminals

DIN Rail or Panel Mount

Compact space saving design

Built in auxiliary contacts

WEG Contactors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy