WEG CWC Contactor, 230V ac Coil, 3-Pole, 12 A, 5.5 kW 230V ac, 3 NO, 690V ac
- RS Stock No.:
- 122-0820
- Mfr. Part No.:
- CWC012-01-30D24
- Manufacturer:
- WEG
Subtotal (1 unit)*
MYR211.66
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 3 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR211.66 |
*price indicative
- RS Stock No.:
- 122-0820
- Mfr. Part No.:
- CWC012-01-30D24
- Manufacturer:
- WEG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WEG | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 12A | |
| Power Rating | 5.5kW | |
| Series | CWC | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 230V ac | |
| Operational Current Ie | 12A | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC, RoHS, UL | |
| Length | 58mm | |
| Width | 45mm | |
| Depth | 52mm | |
| Pole and Throw Configuration | 3PST | |
| Select all | ||
|---|---|---|
Brand WEG | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 12A | ||
Power Rating 5.5kW | ||
Series CWC | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 230V ac | ||
Operational Current Ie 12A | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC, RoHS, UL | ||
Length 58mm | ||
Width 45mm | ||
Depth 52mm | ||
Pole and Throw Configuration 3PST | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
CWC Series
Professional range of WEG contactors from the CWC Series designed for switching of electric motors. The contactors are modular and compact but at the same time robust and highly reliable. Built and tested according to IEC/EN60947 and DIN VDE 0660. Direct mounting capabilities. The controllers include contactors and reversing contactors.
AC/DC Operated
Screw Terminals
DIN Rail or Panel Mount
Compact space saving design
Built in auxiliary contacts
WEG Contactors
Related links
- WEG CWC Contactor 3-Pole 5.5 kW 230V ac 690V ac
- WEG CWC Contactor 3-Pole 7.5 kW 230V ac 690V ac
- WEG CWC Contactor 3-Pole 3 kW 230V ac 690V ac
- WEG CWC Contactor 4-Pole 5.5 kW 230V ac 690V ac
- WEG CWC Contactor 4-Pole 5.5 kW 230V ac 690V ac
- WEG CWC Contactor 3-Pole 11 kW 230V ac 690V ac
- WEG CWC Contactor 3-Pole 4 kW 230V ac 690V ac
- WEG CWC Contactor 3-Pole 5.5 kW 24V 690V ac
