WEG CWC Contactor, 24V ac Coil, 3-Pole, 7 A, 3 kW 24V ac, 3 NO, 690V ac

Subtotal (1 unit)*

MYR147.16

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR147.16

*price indicative

RS Stock No.:
122-0804
Mfr. Part No.:
CWC07-01-30D02
Manufacturer:
WEG
Find similar products by selecting one or more attributes.
Select all

Brand

WEG

Product Type

Contactor

Coil Voltage

24V ac

Number of Poles

3

Contact Voltage

690V ac

Contact Current

7A

Series

CWC

Power Rating

3kW

Function

Motor Control

Mount Type

DIN Rail

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

24V ac

Contactor Application

Motor Control

Operational Current Ie

7A

Maximum Operating Temperature

55°C

Depth

52mm

Standards/Approvals

UL, RoHS, IEC

Width

45mm

Length

58mm

Pole and Throw Configuration

3PST

RoHS Status: Exempt

COO (Country of Origin):
BR

CWC Series


Professional range of WEG contactors from the CWC Series designed for switching of electric motors. The contactors are modular and compact but at the same time robust and highly reliable. Built and tested according to IEC/EN60947 and DIN VDE 0660. Direct mounting capabilities. The controllers include contactors and reversing contactors.

AC/DC Operated

Screw Terminals

DIN Rail or Panel Mount

Compact space saving design

Built in auxiliary contacts

WEG Contactors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy