Schneider Electric LC2D Contactor, 500V ac Coil, 3-Pole 500V ac

N

Subtotal (1 pack of 2 units)*

MYR20,199.64

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR20,199.64MYR10,099.82

*price indicative

RS Stock No.:
871-415
Mfr. Part No.:
LX1G3TLSEA
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

500V ac

Product Type

Contactor

Number of Poles

3

Series

LC2D

Mount Type

Rail

Function

Contactor

Terminal Type

Push-in

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

500V ac

Maximum Operating Temperature

60°C

Length

130mm

Standards/Approvals

BV

Depth

211mm

Width

192mm

Pole and Throw Configuration

3P

COO (Country of Origin):
CN
The Schneider Electric control module, ensuring efficient operation within a voltage range of 200 to 500V. Its robust construction supports tools in various industrial settings, enhancing control and performance.

Operates within a voltage range of 200-500V AC/DC for versatile applications

Provides a quick operating time of 20-35 MS for opening and 40-55 MS for closing

Compatible with TeSys G contactors, enhancing integration capabilities

Features a Durable mechanical lifespan of 5 million cycles for long-term use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy