Schneider Electric TeSys Contactor, 400V ac Coil, 4-Pole, 60 A, 5.8 W 400V ac, 4 NO, 690V ac
- RS Stock No.:
- 871-395
- Mfr. Part No.:
- LC1DT60AV7
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR1,311.45
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,311.45 |
*price indicative
- RS Stock No.:
- 871-395
- Mfr. Part No.:
- LC1DT60AV7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 400V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac | |
| Contact Current | 60A | |
| Series | TeSys | |
| Power Rating | 5.8W | |
| Mount Type | Rail | |
| Function | Resistive Load | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 60A | |
| Contactor Application | Resistive Load | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Length | 122mm | |
| Width | 70mm | |
| Depth | 120mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 400V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V ac | ||
Contact Current 60A | ||
Series TeSys | ||
Power Rating 5.8W | ||
Mount Type Rail | ||
Function Resistive Load | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 400V ac | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 60A | ||
Contactor Application Resistive Load | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Length 122mm | ||
Width 70mm | ||
Depth 120mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- FR
The Schneider Electric contactor is designed for efficient control within electrical circuits, ensuring effective operation for a variety of applications. Its robust build accommodates demanding environments while delivering reliable performance.
Rated operational current of 60 A ensures dependable performance under load
Four-pole configuration optimises functionality for multiple circuits
Operational voltage capability reaches up to 690 V AC, enhancing versatility
Compatible with a wide range of control circuit voltages for flexible integration
Features built-in protective cover for enhanced durability against environmental conditions
Related links
- Schneider Electric TeSyS D Contactor 4-Pole 5.8 W 690V
- Schneider Electric LC1D Contactor 4-Pole 5.8 W 110V ac 690V
- Schneider Electric LC1D Contactor 4-Pole 5.8 W 220V ac 690V
- Schneider Electric LC1D Contactor 4-Pole 5.8 W 24V ac 690V
- Schneider Electric LC1D Contactor 4-Pole 5.8 W 260V 690V
- Schneider Electric LC1D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
- Schneider Electric LC1D Contactor 4-Pole 3.2 W 400V ac 300 V dc, 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 4 NO, 690V
