Schneider Electric Acti9 Auxiliary Contact, 10 mA, 1 NO/1 NC, 24V dc, Repacked

N

Subtotal (1 unit)*

MYR387.98

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR387.98

*price indicative

RS Stock No.:
865-305
Mfr. Part No.:
A9C15914W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Auxiliary Contact

Contact Voltage

24V dc

Contact Current

10mA

Series

Acti9

Mount Type

DIN Rail

Normal State Configuration

1 NO/1 NC

Terminal Type

Tunnel Type Terminal

Operational Current Ie

100mA

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Standards/Approvals

EN 60947-5

Product Condition

Repacked

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Auxiliary contact device effectively facilitates switching operations. Designed for seamless integration, it caters to applications requiring dependable signal contact functionality.

Signal contacts composition includes 1 NO and 1 NC for versatile configuration

Operates on various signalling circuit voltages: 24 V AC/DC and 230 V AC

Compatible with Acti9 iCT range for seamless integration

Mounts on a 35 mm symmetrical DIN rail, ensuring easy installation

1

23


44

67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy