Schneider Electric LC1D Contactor, 120V ac Coil, 3-Pole, 32 A, 70 VA 120V, 1 NO/1 NC, 690V ac

Subtotal (1 unit)*

MYR222.39

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR222.39

*price indicative

RS Stock No.:
759-614
Mfr. Part No.:
LC1D18AG7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

120V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V ac

Contact Current

32A

Power Rating

70VA

Series

LC1D

Function

Contactor

Mount Type

Rail Mount

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Snap-In Terminal

Control Circuit Voltage Uc

120V

Minimum Operating Temperature

-40°C

Contactor Application

Motor Control, Resistive Load

Operational Current Ie

18A

Maximum Operating Temperature

60°C

Width

45mm

Standards/Approvals

UL

Length

110mm

Depth

92mm

Pole and Throw Configuration

3 NO

COO (Country of Origin):
FR
The Schneider Electric contactor is designed primarily for motor control applications, providing reliable performance for AC-3 and AC-3e utilizations with a robust operational current rating of up to 18A.

3-pole design supports reliable motor control

Rated operational voltage up to 690V for power circuits

Versatile control circuit voltage of 120V AC at 50/60Hz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy