Schneider Electric TeSys Deca Contactor, 110V dc Coil, 3-Pole, 40 A, 2.4 W 110V, 1 NO/1 NC, 690V ac

Subtotal (1 unit)*

MYR469.16

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR469.16

*price indicative

RS Stock No.:
759-520
Mfr. Part No.:
LC1D25AFL
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

110V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V ac

Contact Current

40A

Power Rating

2.4W

Series

TeSys Deca

Function

Contactor

Mount Type

Rail Mount

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Snap-In Terminal

Control Circuit Voltage Uc

110V

Contactor Application

Motor Control, Resistive Load

Minimum Operating Temperature

-40°C

Operational Current Ie

25A

Maximum Operating Temperature

60°C

Standards/Approvals

UL 60947-4-1

Width

45mm

Depth

92

Length

110mm

Pole and Throw Configuration

3 NO

COO (Country of Origin):
FR
The Schneider Electric contactor is designed for motor control applications, providing reliable performance under operational conditions with low energy consumption and snap-in terminals for efficient wiring.

Rated operational current of 25 A for AC-3 applications ensuring reliable motor control

Control circuit voltage of 110 V DC suitable for low consumption requirements

Poles description of 3P aimed at accommodating diverse electrical configurations

Mechanical durability rated for up to 30 million cycles ensuring long-term reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy