Schneider Electric TeSys Deca Contactor, 42V ac Coil, 3-Pole, 40 A, 70 VA 42V, 1 NO/1 NC, 690V ac

Subtotal (1 unit)*

MYR508.60

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR508.60

*price indicative

RS Stock No.:
759-265
Mfr. Part No.:
LC1D25AD7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

42V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V ac

Contact Current

40A

Power Rating

70VA

Series

TeSys Deca

Function

Contactor

Mount Type

Rail Mount

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Snap-In Terminal

Control Circuit Voltage Uc

42V

Contactor Application

Motor Control, Resistive Load

Operational Current Ie

25A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Length

110mm

Depth

92mm

Standards/Approvals

UL 60947-4-1

Width

45mm

Pole and Throw Configuration

3 NO

COO (Country of Origin):
FR
The Schneider Electric contactor is designed for reliable motor control applications, accommodating multiple load types while ensuring optimal operational efficiency under varied conditions.

Rated operational current of 25 A ensures robust performance for power circuits

Versatile voltage compatibility up to 690 V AC and 300 V DC

Offers a mechanical durability of 15 million cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy