Schneider Electric TeSys Deca Contactor, 600V ac Coil, 3-Pole, 25 A, 70 VA 600V, 1 NO/1 NC, 690V ac

Subtotal (1 unit)*

MYR353.03

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR353.03

*price indicative

RS Stock No.:
759-246
Mfr. Part No.:
LC1D09AX7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

600V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V ac

Contact Current

25A

Series

TeSys Deca

Power Rating

70VA

Function

Contactor

Mount Type

Rail Mount

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Snap-In Terminal

Contactor Application

Motor Control, Resistive Load

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

600V

Operational Current Ie

9A

Maximum Operating Temperature

60°C

Width

45mm

Standards/Approvals

UL 60947-4-1

Length

107mm

Depth

86mm

Pole and Throw Configuration

3 NO

COO (Country of Origin):
FR
The Schneider Electric reliable contactor is designed for motor control applications, featuring a robust construction and sophisticated technology to ensure efficient operation in various environments.

Rated operational current of 9 A ensures excellent performance at various voltage levels

Offers dual voltage ratings for both AC and DC circuits, enhancing usability

Mechanical durability of 15 million cycles supports long-term reliability

IP20 protection rating ensures safe operation in diverse conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy