Schneider Electric LC1K Contactor, 110V Coil, 3-Pole, 6 A, 2.2 kW 110V, 3 NO, 690V
- RS Stock No.:
- 758-840
- Mfr. Part No.:
- LC1K0610F7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR218.06
FREE delivery for orders over RM 150.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR218.06 |
*price indicative
- RS Stock No.:
- 758-840
- Mfr. Part No.:
- LC1K0610F7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 110V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 6A | |
| Series | LC1K | |
| Power Rating | 2.2kW | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 6A | |
| Control Circuit Voltage Uc | 110V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 57mm | |
| Width | 45mm | |
| Length | 58mm | |
| Standards/Approvals | RoHS, UL, IEC, EAC, CSA, CCC | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 110V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 6A | ||
Series LC1K | ||
Power Rating 2.2kW | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw Clamp | ||
Contactor Application Motor Control | ||
Operational Current Ie 6A | ||
Control Circuit Voltage Uc 110V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Depth 57mm | ||
Width 45mm | ||
Length 58mm | ||
Standards/Approvals RoHS, UL, IEC, EAC, CSA, CCC | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Contactor is a reliable device that serves the primary function of motor control in various applications. It operates at rated voltages up to 440 V AC with a capacity of 6 A.
Utilises an AC-3 category for efficient motor control
Specifically designed for a rated operational current of 6 A
Supports multiple voltage ranges from 220 V to 690 V AC
Incorporates an auxiliary contact composition of 1 NO
Achieves mechanical durability of up to 10 million cycles
Related links
- Schneider Electric LC1K Contactor 3-Pole 2.2 kW 115V 690V
- Schneider Electric LC1K Contactor 3-Pole 3 kW 110V ac 690V ac
- Schneider Electric LC1K Contactor 3-Pole 7.04 kW 110V ac 690V ac
- Schneider Electric LC1K Contactor 3-Pole 4 kW 110V ac 690V ac
- Schneider Electric LC1K Contactor 3-Pole 5.5 kW 110V ac 690V
- Schneider Electric LC1K Contactor 3-Pole 4 kW 110V ac 690V
- Schneider Electric LC1K Contactor 3-Pole 5.5 kW 110V ac 690V ac
- Schneider Electric LC1K Contactor 3-Pole 2.2 kW 230V ac 690V ac
