ABB 1SF Block Contactor, 20V ac/dc, 60 V ac/dc Coil, 4-Pole, 55 kW, 4 NO

This image is representative of the product range

Subtotal (1 unit)*

MYR4,017.20

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,017.20

*price indicative

RS Stock No.:
722-151
Mfr. Part No.:
1SFL427102R1122
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Block Contactor

Coil Voltage

20V ac/dc, 60V ac/dc

Number of Poles

4

Series

1SF

Power Rating

55kW

Function

Contactor

Normal State Configuration

4 NO

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Bars

Contactor Application

Contactor

Operational Current Ie

160A

Standards/Approvals

UL

Depth

150mm

Width

120mm

Length

128mm

COO (Country of Origin):
SE
The ABB Contactor is engineered for reliable motor control and power circuit switching. This robust four-pole device supports applications up to 55 kW at 400 V AC and accommodates a maximum switching capacity of 160 A in both AC-1 and AC-3 categories. Designed with pre-mounted auxiliary contacts and Main Circuit Bars, it ensures seamless integration into control panels. Featuring Advanced AF technology, the contactor boasts a wide control voltage range from 24 to 60 V for AC and DC operations, enabling superior performance even under fluctuating network conditions. The Compact design, complemented by built-in surge protection and extensibility with auxiliary contact blocks, makes it an Ideal choice for diverse industrial applications.

Wide control voltage range from 24 to 60 V AC and 20 to 60 V DC, enhancing operational flexibility

Four-pole configuration allowing for controlled switching of motors up to 55 kW

Maximum breaking capacity of 8.5 times the rated operational current (AC-3e), ensuring robust performance

Compact design equipped with built-in surge protection, contributing to energy efficiency and system reliability

Extensible with auxiliary contact blocks and an extensive range of accessories, allowing for tailored solutions

Meets stringent performance criteria with thermal current ratings up to 160 A at optimal operating conditions

Quick and effortless installation, reducing setup time and operational downtime in industrial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy