ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 4-Pole, 55 kW, 4 NO

This image is representative of the product range

Subtotal (1 unit)*

MYR4,130.04

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,130.04

*price indicative

RS Stock No.:
722-147
Mfr. Part No.:
1SFL427101R1400
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Block Contactor

Coil Voltage

250V ac/dc, 500V ac/dc

Number of Poles

4

Power Rating

55kW

Series

1SF

Function

Contactor

Normal State Configuration

4 NO

Auxiliary Contact Configuration

0 NO/0 NC

Terminal Type

Double Clamp

Contactor Application

Contactor

Operational Current Ie

160A

Length

128mm

Depth

150mm

Standards/Approvals

UL

Width

120mm

COO (Country of Origin):
SE
The ABB Contactor is a robust solution designed for efficient motor control and power circuit switching. This 4-pole contactor accommodates high voltage operations, capable of managing up to 55 kW for motors and up to 160 A for power circuits, making it Ideal for various industrial applications. Engineered with Advanced AF technology, it boasts a wide control voltage range while ensuring energy efficiency. Its Compact design integrates built-in surge protection, perfect for challenging network conditions. The contactor also features facilitative extensions for add-on auxiliary contact blocks and a diverse selection of accessories, enhancing its adaptability and functionality.

Wide control voltage range of 250 to 500 V, ensuring versatility in diverse environments

Built-in surge protection for increased safety and reliability in unstable networks

Compact block-type design allows for easy extension with auxiliary contact blocks

Thermal current ratings support robust performance at elevated temperatures

Electrical switching frequency of up to 300 cycles per hour for efficient operations

Suitable for high-capacity motor control and power circuit applications, enhancing operational efficiency

Mechanical durability of 5 million cycles, promising longevity and reduced maintenance costs

IP20 Coil terminals and IP40 auxiliary terminals provide reliable environmental protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy